NXP Semiconductors USB Connectivity Devices

NXP Semiconductors USB Connectivity Devices allow system designers to implement USB connectivity from the processor to the board and beyond. A fully featured family enables both the power and data paths for a highly customizable solution. The devices are available in small footprint packages designed to minimize space, enabling tightly space-constrained applications.

Power Delivery

The NXP Semiconductors Power Delivery PHYs enable USB Type-C® Configuration Channel interfacing and support bidirectional Power Delivery (PD) up to 100W. For non-PD ports, the CC interface devices allow up to 15W USB Type-C connectivity, with support for USB Type-C alternate modes such as audio and video. A robust family of smart load switches and protection devices, independent from the controllers, allows engineers to tailor the power paths to the specific needs of the application.

Block Diagram - NXP Semiconductors USB Connectivity Devices

Re-Drivers and Conditioners

The NXP Semiconductors Signal Conditioners and Re-Drivers are designed to enhance signal quality, enable longer PCB traces, and support off-board connections in applications using USB 3.0, 3.0 SuperSpeed, and 3.1. The eUSB2 re-driver family enables advanced SoCs with low-voltage process nodes to interface with legacy USB 2.0 signals at higher voltages, and vice versa, ensuring compatibility of long-standing solutions with the latest SoCs and processors for years to come. The eUSB2 re-drivers are also available in automotive versions.

Block Diagram - NXP Semiconductors USB Connectivity Devices

Features

  • Support up to 100W Power Delivery (PD)
  • Full TCPC or CC interface compatibility
  • External high-current switches
  • External protection devices
  • Support for USB 3.0, 3.0 SuperSpeed, and 3.1
  • Support for eUSB2 connectivity
  • Standard -40°C to +85°C operating temperature range
  • Small footprint packages (WLCSP and QFN)
  • Bidirectional 100W PD support (PTN5110)
  • Low-cost 15W USB Type-C compatibility (PTN5150)
  • Extended USB 2.0 to eUSB2 connectivity (PTN3222)

Applications

  • Desktop and laptop computers
  • Mobile phones and tablets
  • Mobile power accessories (chargers, power banks)
  • Computer peripherals (keyboards, mice, headsets)
  • Routers
Yayınlandı: 2026-02-27 | Güncellenmiş: 2026-03-03