NXP Semiconductors Logic
NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.Product Matrix
View Results ( 48 ) Page
| Parça Numarası | Veri Sayfası | Besleme Voltajı - Maks | Açıklama |
|---|---|---|---|
| PCA9547BS,118 | ![]() |
5.5 V | Kodlayıcılar, Kod Çözücüler, Çoklayıcılar ve Çoğullama Çözücüler 8-CH I2C MUX W/RESET |
| NTS0304EUKZ | ![]() |
5.5 V | Tercüme - Voltaj Seviyeleri Dual supply translating transceiver; open drain; auto direction sensing |
| NVT2010BS,115 | ![]() |
5.5 V | Tercüme - Voltaj Seviyeleri +/-50mA 1.5ns 1-5.5V |
| PTN3365BSMP | ![]() |
3.6 V | Tercüme - Voltaj Seviyeleri HDMI/DVI level shifter |
| GTL2012DP,118 | ![]() |
3.6 V | Tercüme - Voltaj Seviyeleri 2-BIT BI-DIREC |
| NVT2002TLH | ![]() |
5.5 V | Tercüme - Voltaj Seviyeleri Bidirectional voltage level translator for open-drain and push-pull applications |
| P82B96TD,118 | ![]() |
15 V | Tamponlar Ve Hat Sürücüleri DUAL BI-DIRECTIONAL BUS BUFFER |
| PCA8551BTT/AY | ![]() |
5.5 V | LCD Sürücüleri 4 x 36 SPI Automotive LCD Segment Driver in TSSOP48 Package |
| PCA9513ADP,118 | ![]() |
5.5 V | Tamponlar Ve Hat Sürücüleri HOTSWAP I2C/SMBUS BUFFER |
| PCA9511ADP,118 | ![]() |
5.5 V | Tamponlar Ve Hat Sürücüleri HOTSWAP I2C/SMBUS BUFFER |
Yayınlandı: 2009-09-21
| Güncellenmiş: 2025-07-17