NXP Semiconductors PTN3360D HDMI / DVI Level Shifter

NXP Semiconductors PTN3360D HDMI / DVI level shifters feature an active DDC buffer, supporting deep color mode. The NXP PTN3360D converts four lanes of low-swing AC-coupled differential input signals to DVI v1.0 and HDMI v1.3a compliant open-drain current-steering differential input signals, up to 2.5 Gbit/s per lan to support 36-bit deep color mode. The NXP Semiconductors PTN3360D HDMI / DVI level shifter is ideal for a variety of applications, including PC motherboard/graphics card, Docking station, DisplayPort to HDMI adapters supporting 36-bit deep color mode, and DisplayPort to DVI adapters required to drive long cables.

Features

  • Level Shifting Features
    • Converts four lanes of low-swing AC-coupled differential input signals to DVI v1.0 and HDMI v1.3a compliant open-drain current-steering differential output signals
    • TMDS level shifting operation up to 2.5 Gbit/s per lane (250 MHz character clock)supporting 36-bit deep color mode
    • Programmable equalizer
    • Integrated DDC buffering and level shifting (3.3 V source to 5 V sink side)
    • Rise time accelerator on sink-side DDC ports
    • HPD non-inverting level shift from 0 V on the sink side to 0 V on the source side, or from 5 V on the sink side to 3.3 V on the source side
    • Integrated 200 kΩ pull-down resistor on HPD sink input guarantees 'input LOW' when no display is plugged in
  • General Features
    • Power supply 3.0 V to 3.6 V
    • ESD resilience to 6 kV HBM, 1 kV CDM
    • Power-saving modes (using output enable)
    • Back-current-safe design on all sink-side main link, DDC and HPD terminals
    • Transparent operation: no re-timing or software configuration required

Applications

  • PC motherboard/graphics card
  • Docking station
  • DisplayPort to HDMI adapters supporting 36-bit deep color mode
  • DisplayPort to DVI adapters required to drive long cables

Block Diagram

Block Diagram - NXP Semiconductors PTN3360D HDMI / DVI Level Shifter
Yayınlandı: 2011-01-20 | Güncellenmiş: 2022-03-11