Octavo Systems OSD335x Complete (C-SiP™) Family of Devices
Octavo Systems OSD335x Complete System-in-Package (C-SiP™) Family of Devices are the most completely integrated 1GHZ Arm® Cortex®-A8 computing platform. These devices pack everything needed for a powerful embedded computing system in a single 27X27mm BGA package. The OSD335x C-SiP includes a 1GHz Arm Cortex-A8 Sitara™ AM335x processor from Texas Instruments, up to 1GB DDR3 RAM, 4KB EEPROM, 2 power supplies, up to 16GB of eMMC Non-Volatile Flash Memory, a MEMS Oscillator, and over 100 passive components.Features
- Integrated into a single BGA Package:
- Texas Instruments Sitara™ AM335x ARM® Cortex®-A8 Processor
- Up to 1GB DDR3L Memory
- Up to 16GB eMMC
- TPS65217C Power Management IC (PMIC)
- TL5209 LDO
- Low Power, Low Jitter MEMS oscillator.
- 4KB EEPROM
- Passives
- TI AM335x Features:
- Up to 1GHz
- 8 Channel 12-bit SAR ADC
- Ethernet 10/100/1000 x2
- USB 2.0 HS OTG + PHY x2
- MMC, SD, and SDIO x3
- LCD controller
- SGX 3D graphics engine
- PRU subsystem
- Access to all AM335x peripherals
- CAN, SPI, UART, I2C, and GPIO
- Support for Popular Industrial Protocols:
- EtherNet/IP
- Serco III
- PROFIBUS
- PROFINET RT/IRT
- Power In:
- AC adapter, USB, or single cell (1S) Li-Ion/Li-Po battery
- Power Out:
- 1.8V, 3.3V, and SYS (switched VIN)
- 1.8V or 3.3V selectable AM335x I/O voltage
- Benefits:
- A complete embedded system in a single BGA package
- Integrates over 100 components into one package
- 50% reduction in board space vs discrete implementation
- Compatible with AM335x development tools and software
- Wide BGA ball pitch allows for low-cost assembly
- Significantly reduces design time
- Decreases layout complexity
- Increased reliability through the reduced number of components
- Package Info:
- 27mm x 27mm BGA
- 400 balls (20 x 20 grid) with 1.27mm pitch
- 0°C to 85°C and -40°C to 85°C case operating temperature range
Block Diagram
Yayınlandı: 2018-09-07
| Güncellenmiş: 2022-09-27