Octavo Systems OSD62-PM-BRK Flexible Open Development Platform

Octavo Systems OSD62-PM-BRK Flexible Open Development Platform is designed for the OSD62x-PM System-in-Package (SiP). This board provides direct access to every I/O of the AM62 processor inside the OSD62-PM for maximum flexibility and ease of use. The OSD62-PM-BRK platform features a 4-layer design with no backside components, which simplifies integration and manufacturing. This device includes TPS65219 Power Management IC (PMIC), 2x ADC121, 2x USB-C® connector, JTAG, UART, µSD card, and oscillators. The OSD62-PM-BRK board comes in a compact 4-inch by 1.2-inch (101.6mm x 30.48mm) small form factor.

Features

  • Only 4inch x 1.2inch (101.6mm x 30.48mm) small form factor
  • Access to all I/O:
    • Two 2×40 100mil (2.54mm) headers
      • Compatible with MikroE click boards
    • CSI connector
    • OLDI/LVDS interface
    • Maximum flexibility to prototype designs
  • TPS65219 Power Management IC (PMIC)
  • 2x ADC121
  • 2x USB-C® connector
  • JTAG
  • UART
  • µSD card
  • Oscillators
  • 4-layer design
  • No backside components (one connector)

Block Diagram

Block Diagram - Octavo Systems OSD62-PM-BRK Flexible Open Development Platform
Yayınlandı: 2025-07-14 | Güncellenmiş: 2025-08-18