ODU AMC® High-Density USB Cable Assemblies

ODU AMC® High-Density (HD) USB Cable Assemblies operate using the break-away and screw-locking principle. These assemblies feature USB 3.2 Gen 1x1 (5Gbit/s) data transmission, 12 contacts, 28AWG wire cross-section, and 5000 mating cycles. The AMC HD cable assemblies operate at 80°C maximum temperature and are IP6K8 / IP6K9K rated. These cable assemblies are ideal for military and medical applications.

The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications derived from the respective standard data transmission protocol.

Features

  • CC10WAM124IYS002000
    • Straight plug with screw-lock cable assembly
    • 5.7mm cable diameter
    • USB cable 3.2 Gen 1x1 - By the meter
    • Connector on the second side
  • CC10WAM124IYU002000
    • Straight plug with screw-lock cable assembly
    • 5.5mm cable diameter
    • USB cable 3.2 Gen 1x1 - Preassembled
    • USB plug A on the second side
  • CGS0WAM124IYV000500
    • Panel mount receptacle with screw-lock cable assembly
    • 5.5mm cable diameter
    • USB cable 3.2 Gen 1x1 - Preassembled
    • USB plug A on the second side
  • CKC0WAM124IYV001000
    • In-line receptacle with screw-lock cable assembly
    • USB cable 3.2 Gen 1x1 - Preassembled
    • 5.5mm cable diameter
    • USB plug A on the second side

Applications

  • Military and security
  • Medical

Specifications

  • USB 3.2 Gen 1x1 (5Gbit/s) data transmission
  • 12 contacts
  • 28AWG wire cross-section
  • 5000 mating cycles
  • PEEK insulator material
  • IP6K8 / IP6K9K rated
  • Cu-alloy with ruthenium finish housing material
  • Cu-alloy with gold finish contact

Videos

Yayınlandı: 2024-11-20 | Güncellenmiş: 2026-05-06