ODU MEDI-SNAP® Plastic Receptacles
ODU MEDI-SNAP® Plastic Receptacles are 2 MOOP and 2 MOPP versions of the pin-and-groove MEDI-SNAP Connectors. The receptacles encompass push-pull locking, break-away function, or high voltage types. The receptacles offer a wider front nut and an additional dome on the connector that is compliant with IEC 60601-1. The connectors are also compliant with IEC 60601-1, offering maximum patient/operating protection. These front-mounting ODU MEDI-SNAP receptacles offer 5000 mating cycles with up to an IP67 rating while in the mated condition or IP68 when unmated.
Features
- Receptacle with wide front nut
- Front mounting
- IEC 60601-1-compliant housing
- Maximum patient and operator protection according to IEC 60601-1 (2 MOPP)
- Pin and groove coding
Applications
- Medical
- Industrial
- Digital test and measurement
Specifications
- 5000 mating cycles
- 5, 14, or 26 contact options
- 1, 3, and 6 possible mechanical coding options
- Arrow marking or color-coding options
- Up to IP67 (mated)
- Up to IP68 (unmated)
- Signal, power, and fluids (liquids and gases, push-pull locking option only) transmission options
Videos
Yayınlandı: 2021-04-28
| Güncellenmiş: 2026-04-03