ODU Mini-Snap® IEC Connectors

ODU Mini-Snap® IEC Connectors are ideal for medical applications, including equipment and devices near patients and operators. These connectors are IEC 60601-1 compliant, offering protection from electric shock. The IEC 60601-1 standard requires that two means of protection for patients and operators from electric shock be applied in electrical medical equipment and systems (2 MOPP and/or 2 MOOP). ODU Mini-Snap IEC Connectors feature robust metal housing, high mechanical resistance, and an IP50 or IP68 protection rating.

Features

  • Robust metal housing
  • Advanced electromagnetic shielding capabilities
  • High mechanical resistance
  • 7A rated current carrying capacity
  • 3 sizes with a wide range of configuration options
  • IP protection
    • IP68 (Series K)
    • IP50 (Series L)
  • Reverse-gender option available
  • Up to 500 autoclaving cycles

Product Details

ODU Mini-Snap® IEC Connectors

Videos

Yayınlandı: 2022-10-07 | Güncellenmiş: 2024-08-13