Ohmite HSF Cable Leaded Aluminium Housed Resistors
Ohmite HSF Cable Leaded Aluminium Housed Resistors are designed with factory-fitted cable terminations for ease of assembly into the desired applications. These cable-leaded aluminum-housed resistors have resistance values of R005 to 70KΩ with a tolerance of ±5% and a high power-to-volume ratio. The power dissipation of these HSF resistors from Ohmite derates linearly to zero at +200°C.Features
- High power to volume ratio
- Wound to maximize high pulse capability
- 200mm flying lead terminations
- Radox 1800VAC traction cable
- At high ambient temperature, dissipation derates linearly to zero at +200°C
- Values from R005 to 70KΩ
- Typical tolerance for low resistance values:
- ≥ R05 ±5% and ≤ R047 ±10%
- 10000MΩ min. insulation resistance (Dry)
- RoHS compliant
Product Overview
Yayınlandı: 2019-01-04
| Güncellenmiş: 2024-01-24