Ohmite LPR Planar Resistors
Ohmite LPR Planar Resistors are encapsulated in an ultra-slim aluminum housed casing and feature easy mounting and UL-approved cables. Ohmite LPR Planar Resistors have a low-profile design and are available in 50W and 100W versions with a maximum operating temperature of +250°C. Ohmite LPR Planar Resistors are designed for applications where space is critical, such as electric vehicles (EV), instruments, drivers, and frequency converters.Features
- Low profile
- Easy mounting
- UL-approved cables
- ±5% tolerance
- Dielectric strength of 2500VAC(rms) for 1 minute
- >100MΩ insulation resistance
- +250°C maximum operating temperature
- Available in 50W and 100W versions
- RoHS compliant
Applications
- EVs
- Drivers
- Instruments
- Frequency converters
Dimensions
Additional Resources
Yayınlandı: 2018-09-11
| Güncellenmiş: 2024-01-24