Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors
Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors offer 5%, 10%, and 20% resistance tolerance ratings on individual components and a 0.2K to 870K resistance range. These 500 series resistors feature SP, AS, and BA material types and a slim profile for better volumetric power efficiency. Ohmite 500 Non-Inductive Bulk Ceramic Slab Resistors are ideal for motor drive controls, high-voltage power supplies, voltage balancing, and power conditioning equipment, depending on the model.Features
- Inherently non-inductive, high reliability due to bulk ceramic construction
- 15W per inch of length power dissipation (type SP)
- High pulse/overload capability
- Slim profile for excellent volumetric power efficiency
- Resistance range from 0.2K to 870K (resistance range dependent on material type)
- Resistance tolerances 5%, 10%, and 20% standard on individual components, available to ±2% on assemblies
Applications
- Type SP
- Motor drive controls
- Power supplies
- Power conditioning equipment
- Soft start/current limit circuits
- Dynamic braking
- Snubber circuits
- RF dummy load circuits
- Capacitor dump circuits
- Type AS
- High voltage power supplies
- Capacitor charge/discharge
- Pulse test equipment
- Radar/broadcast transmitters
- Laser/imaging equipment
- Type BA
- DC coupling and filter cap discharge
- Voltage balancing
- Pre-charge / inrush limit
- Voltage divider
- Filter
- Snubber
- Crowbar
- Measuring
- EMI / EFI test circuits
- Test loads
Yayınlandı: 2019-02-22
| Güncellenmiş: 2023-07-18