Ohmite A Series Non-Inductive Ceramic Composite Resistors
Ohmite A Series Ceramic Composite Resistors offer a unique design that allows uniform distribution of energy throughout their structure which results in low thermal stress and features high surge energy and a small size. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment, such as motor drives, power supplies, and power conversion. Ohmite A Series Ceramic Composite Resistors are ideal for any application which is subject to surges, high peak power, or impulse energy.Features
- High surge energy
- Non-inductive
- Small size
Applications
- Motor drives
- Power supplies, UPS
- Power conversion
- In-rush current limiting
Yayınlandı: 2011-11-02
| Güncellenmiş: 2022-03-11