Ohmite ALN Thick-Film High-Power Chip Resistors

Ohmite ALN Thick-Film High-Power Chip Resistors feature a thick film element for stable performance with temperature coefficient of resistance (TCR) values down to ±150ppm. Ohmite ALN Resistors include an aluminum nitride substrate for power ratings exceeding common parts in the same chip size. The series offers a power rating of 3.5W at +70°C and 22W maximum if the substrate can be maintained below +155°C. Wraparound terminations provide great solder adhesion to the chip. ALN is available as an industry-standard size of 2512.

Features

  • Thick film element for stable performance with TCR values down to ±150ppm
  • Aluminum nitride substrate for power ratings exceeding common parts in the same chip size
  • 200V maximum operating voltage
  • Power rating of 3.5W at +70°C and 22W maximum if substrate can be maintained below +155°C
  • Wraparound terminations for great solder adhesion to the chip
  • Available as an industry-standard size of 2512
  • -55°C to +155°C operating temperature range

Applications

  • Industrial
  • Telecom

Dimensions

Chart - Ohmite ALN Thick-Film High-Power Chip Resistors
Yayınlandı: 2020-05-20 | Güncellenmiş: 2024-08-27