Ohmite ALX Aluminum Nitride Thin Film Chip Resistors

Ohmite ALX Aluminum Nitride Thin Film Precision Chip Resistors feature a high thermal conductivity aluminum nitride substrate and a power rating up to 6W. The ALX series offers resistor tolerance up to 0.1% and temperature coefficient of resistance (TCR) up to 25ppm/°C. Additional features include a 50Ω to 30.1KΩ resistance range, RoHS compliance, and an operating temperature range from -55°C to +155°C. Ohmite ALX Aluminum Nitride Thin Film Precision Chip Resistors are available in a 1206 or 2512 package size. Typical applications include power supplies, power switching, and braking systems.

Features

  • High thermal conductivity aluminum nitride substrate
  • Power rating up to 6W
  • Resistor tolerance to ±0.1%
  • 50Ω to 30.1KΩ resistance range
  • Temperature coefficient of resistance (TCR) to ±25ppm/°C
  • -55°C to +155°C operating temperature range
  • 1206 or 2512 package size
  • RoHS compliant

Applications

  • Power supplies
  • Power switching
  • Braking systems

Derating

Ohmite ALX Aluminum Nitride Thin Film Chip Resistors

Dimensions

Ohmite ALX Aluminum Nitride Thin Film Chip Resistors
Yayınlandı: 2022-06-17 | Güncellenmiş: 2022-06-21