Ohmite DZ Electro-Pyrotechnic Ignitor Chip Resistor
Ohmite DZ Electro-Pyrotechnic Ignitor Chip Resistors are designed to generate heat through a resistive element to ignite explosive material. A capacitor is charged in preparation, and discharged through the resistor upon receiving a remote signal. Ignitor resistors can accurately control ignition time, and are the most critical factor in determining a successful ignition. DZ Electro-Pyrotechnic Ignitor Chip Resistors feature an 0805 package, and resistance values from 2Ω to 8Ω.Features
- Used to ignite explosive materials
- Converts electrical energy to heat energy for ignition
- Alumina ceramic substrate
- Enables accurate detonation timing
Applications
- Pyrotechnics
Specifications
- Nickel-chromium alloy resistive element
- Alumina ceramic substrate
- CuNiSn electrode element
- 0805 package
- 2Ω-8Ω resistance with 7% tolerence
- >500°C peak surface temperature
- 14V "all fire" voltage
- 8.5v "no fire" voltage
Yayınlandı: 2022-03-31
| Güncellenmiş: 2022-05-12