Ohmite EBW Manganin/Aluchrom Alloy Current Sense Resistor
Ohmite EBW Manganin/Aluchrom Alloy Current Sense Resistors can handle a power of 5W up to 100A at 0.5mΩ ande a constant power of 7W at 0.2mΩ and a continuous load of 180A at 0.2mΩ. Manufactured using electron beam welding technology allows the joining of different alloys with great accuracy and tolerance. The EBW resistors have heavy copper connectors, excellent long-term stability, low inductance, and can tolerate soldering temperatures of +350°C for 30 seconds or +250°C for 10 minutes. The Ohmite EBW Manganin/Aluchrom Alloy Current Sense Resistors can be mounted using re-flow soldering or welding on copper.Features
- Heavy copper connectors
- Excellent long-term stability
- Low inductance
- Operating temperature range of -55°C to +170°C
Applications
- Current sensors for hybrid power sources
- Frequency converters
- High current automotive applications
View Results ( 20 ) Page
| Parça Numarası | Güç Derecesi | Direnç | Sıcaklık Katsayısı | Uzunluk | Genişlik | Yükseklik |
|---|---|---|---|---|---|---|
| EBWB-MR0002FET | 7 W | 200 uOhms | 120 PPM / C | 15.2 mm (0.598 in) | 7.5 mm (0.295 in) | 1.5 mm (0.059 in) |
| EBWA-MR0010FET | 4 W | 1 mOhms | 100 PPM / C | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 0.43 mm (0.017 in) |
| EBWA-NR0020FET | 4 W | 2 mOhms | 100 PPM / C | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 0.64 mm (0.025 in) |
| EBWA-MR0005FE | 5 W | 500 uOhms | 100 PPM / C | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 0.88 mm (0.035 in) |
| EBWA-NR0020FE | 4 W | 2 mOhms | 100 PPM / C | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 0.64 mm (0.025 in) |
| EBWB-MR0002FE | 7 W | 200 uOhms | 120 PPM / C | 15.2 mm (0.598 in) | 7.5 mm (0.295 in) | 1.5 mm (0.059 in) |
| EBWB-NR0010FET | 6 W | 1 mOhms | 120 PPM / C | 15.2 mm (0.598 in) | 7.5 mm (0.295 in) | 0.9 mm (0.035 in) |
| EBWB-NR0020FE | 4 W | 2 mOhms | 120 PPM / C | 15.2 mm (0.598 in) | 7.5 mm (0.295 in) | 0.45 mm (0.018 in) |
| EBWB-NR0020FET | 4 W | 2 mOhms | 120 PPM / C | 15.2 mm (0.598 in) | 7.5 mm (0.295 in) | 0.45 mm (0.018 in) |
| EBWA-MR0005FET | 5 W | 500 uOhms | 100 PPM / C | 10.5 mm (0.413 in) | 5 mm (0.197 in) | 0.88 mm (0.035 in) |
Yayınlandı: 2013-11-22
| Güncellenmiş: 2022-03-11