Ohmite ES-600 Automotive-Grade Current Sensing Modules

Ohmite ES-600 High-Precision, Automotive-Grade Current Sensing Modules feature 5KV galvanic isolation and an IP40-compliant housing design. Ohmite ES-600 provides ±0.1% current measurement accuracy and a ±600A current measurement range. These automotive-grade current sensing modules are CAN2.0B interface isolated, 120Ω internal terminated, and designed for battery current monitoring for automotive applications. ES-600 can also be used for grid energy storage, uninterruptible power supplies (UPS), and charging stations.

Features

  • 5KV galvanic isolation
  • IP40-compliant housing design
  • CAN2.0B interface isolated, 120Ω internal terminated
  • ±0.1% accuracy of current measurement
  • ±600A current measurement range

Applications

  • Battery current monitoring for automotive applications
  • Grid energy storage
  • UPS
  • Charging stations

Specifications

  • 4.5V to 40V power supply
  • 18A current consumption at 12V 
  • -40°C to +105°C operating temperature range
  • 5kV voltage isolation
  • ±0.1% current measurement accuracy
Yayınlandı: 2023-02-27 | Güncellenmiş: 2023-03-20