Ohmite EY ±10% Tolerance Ceramic Composition Resistors
Ohmite EY ±10% Tolerance Ceramic Composition Resistors are ideal for automatic machine insertion in high energy/high peak power applications. These fixed ceramic resistors are designed for high-energy applications (up to 400 joules maximum of energy handling) and feature higher reliability against disconnection compared to wire-wound or film resistors. Operating within a temperature range of -40°C to +110°C, these axial leaded resistors offer a 10Ω to 390KΩ resistance range, maximum impulse values of 25KV, and a standard tolerance of ±10%. The Ohmite EY Ceramic Composition Resistors also feature a robust design with epoxy coating measuring 9.4mm in diameter and 46.2mm in length.Features
- Up to 400 joules of energy handling
- Maximum impulse values of 25KV
- Values up to 390KΩ
- Robust design with epoxy coating
- Suitable for automatic machine insertion
- Lead-free terminations meet EU RoHS requirements
- High reliability against disconnection
Specifications
- Voltage
- 550V absolute maximum working
- 1100V absolute maximum overload
- 25kV absolute maximum pulse
- 2.5W power rating
- 10Ω to 390KΩ resistance range
- ±10% tolerance
- 400 Joules maximum
- -40°C to +110°C operating temperature range
Dimensions
Yayınlandı: 2014-04-22
| Güncellenmiş: 2022-03-11