Ohmite FC4T Metal Foil Current Sense Resistors
Ohmite FC4T Metal Foil Current Sense Resistors are designed with four terminals, also known as a Kelvin configuration. The Kelvin configuration allows the current to be applied through two opposite terminals. These FC4T resistors offer a low resistance value of 50ppm and excellent temperature coefficient of resistance (TCR). The series is available in a 1206 package size, 0.5W power rating, and 0.005Ω to 0.100Ω resistance range. Ohmite FC4T Metal Foil Current Sense Resistors operate in a -55°C to +155°C temperature range. The resistors are produced in a flip-chip design to provide cost-effective yet superior specifications.Features
- Flip-chip design produces cost-effective option
- 4-terminal Kelvin connection
- Values down to 5mΩ and 0.5% tolerance
- Great stability with 50ppm TCR
- Industry-standard 1206 size
- Comparable to Ohmite LVK12 series
Specifications
- 0.5W power rating
- 0.005Ω to 0.100Ω resistance range
- -55°C to +155°C operating temperature range
Construction
Yayınlandı: 2017-12-06
| Güncellenmiş: 2022-05-25