Ohmite FK/GK Metal Film Low-Resistance Chip Resistors

Ohmite FK/GK series Metal Film Low-Resistance Chip Resistors offer excellent long-term stability and are ideal for mounting on DCB/IMS substrates. The 4-terminal element resistors feature a power rating of up to 5W. The FK/GK series is available in folded and gullwing terminations. Ohmite FK/GK resistors are ideal for high-current applications in the automotive market.

Features

  • 4-terminal connection
  • Excellent long-term stability
  • Ideal for mounting on DCB/IMS substrate
  • RoHS compliant

Applications

  • Current sensor for power hybrid applications
  • Frequency converters
  • Power modules
  • Automatic control power supply
  • High-current applications for the automotive market

Specifications

  • 0.3mΩ to 3mΩ resistance
  • 1% tolerance
  • 5W power at +70°C
  • TCR: Manganin ≤ ±70ppm/K; Karma: ≤ ±40ppm/K (20°~120°C)
  • -55 to +155°C operating temperature range
  • <1.0% stability (in covered condition)

Dimensions

Ohmite FK/GK Metal Film Low-Resistance Chip Resistors
Yayınlandı: 2019-09-09 | Güncellenmiş: 2023-07-19