Ohmite FSR Force-Sensing Resistors
Ohmite FSR Force-Sensing Resistors change resistance based on the amount of pressure applied. FSR features a special thick film formulation printed and adhered to a flexible substrate. This Ohmite resistor series includes a pigtail extending on one end with an industry-standard connector. FSR resistors include square, circle, and strip designs with adhesive backing for easy attachment. Each sensor has a force range of up to 5kg.Features
- Three individual designs: square, circle, and strip
- Available with three terminal options: bare, solder tab, and connector
- Connector equivalent to Nicomatic 14106-12
- Each sensor can operate up to 5kg of force
Applications
- Airbag sensors
- Human-Machine Interface (HMI)
- Machine-Machine Interface (MMI)
Dimensions
Additional Resources
Yayınlandı: 2018-03-15
| Güncellenmiş: 2022-10-03