Ohmite HSX High-Precision Hermetically Sealed Resistors

Ohmite HSX Super-High-Precision Hermetically Sealed Resistors exhibit excellent long-term stability and moisture resistance even at high resistance values. These Ohmite hermetically sealed resistors offer 1W, 2W, or 2.5W power ratings as standard part tolerances as low as 0.50%. HSX resistors are ideal for various applications, including offshore drilling, aerospace, medical electronics, and more.

Features

  • Excellent long-term stability and moisture resistance even at high resistance values
  • 1W, 2W, and 2.5W power ratings
  • 1MΩ to 10GΩ resistance range
  • 0.50% to 5% standard part tolerances
  • 10kV maximum working voltage

Applications

  • Offshore drilling
  • Aerospace
  • Medical electronics

Dimensions (mm)

Chart - Ohmite HSX High-Precision Hermetically Sealed Resistors
Yayınlandı: 2024-02-07 | Güncellenmiş: 2024-02-14