Ohmite HVS Aluminum-Housed Resistors

Ohmite HVS Aluminum-Housed Resistors are manufactured in line with MIL-18546 and designed for direct heatsink mounting with a thermal compound to achieve maximum performance. The Ohmite HVS features a high power-to-volume ratio and excellent stability. These aluminum-housed resistors are wound to maximize high pulse capability. The resistors feature a 25W or 50W power rating and operate over a -55°C to +250°C temperature range.

Features

  • High power-to-volume ratio
  • Wound to maximize high pulse capability
  • Manufactured in line with the requirements of MIL-18546
  • Meets ANSI J-STD-002 solderability requirements
  • Excellent stability in operation
  • RoHS compliant

Specifications

  • 25W or 50W power rating
  • ±1%, ±3%, or ±5% tolerance
  • 0.01Ω to 273KΩ resistance range
  • 12g or 28g typical weight
  • Dielectric withstanding voltage
    • 1000VRMS (25W)
    • 2000VRMS (50W)
  • -55°C to +250°C operating temperature range

Dimensions

Mechanical Drawing - Ohmite HVS Aluminum-Housed Resistors
Yayınlandı: 2025-12-09 | Güncellenmiş: 2025-12-15