Ohmite JR Series High-Power Jumpers
Ohmite JR Series High-Power Jumpers are high-current jumper chips that are rated up to 100A and provide a maximum resistance range of 0.5mΩ to 0.2mΩ. This allows for minimizing the effects on the circuit board. The Ohmite JR high-power jumpers feature 100MΩ insulation resistance and come in five standard sizes from 0402 through 2512. These jumper chips are made up of Copper.Features
- High-power jumper chips
- 100A high current resistors
- 0.5mΩ to 0.2mΩ maximum resistance
- 100MΩ insulation resistance
- +170°C maximum derating temperature
- Available in five different sizes from 0402 through 2512
- Copper used as the jumper material
- -55°C to +150°C operating temperature range
Overview
Derating Curve
Yayınlandı: 2019-06-26
| Güncellenmiş: 2023-07-18