Ohmite LVT Series Metal Alloy Strip Resistors
Ohmite LVT Series Metal Alloy Strip Resistors offer TCR ratings down to 50ppm with tolerances down to 1%. These resistors provide a resistance range from 2m Ω to 20m Ω. TCR stability with tight tolerances and wide resistance range makes the LVT series suited for most current sense applications.Features
- Flip chip design produces an economical option
- Metal strip resistive element
- Values down to 2mΩ and 1% tolerance
- Great stability with TCR down to 50ppm
- Industry-standard sizes include: 0402, 0603, 1206, and 2512
Dimensions
Yayınlandı: 2018-08-13
| Güncellenmiş: 2022-10-03