Ohmite OC Fixed Ceramic Resistors
Ohmite OC Fixed Ceramic Resistors are ideally suited for circuitry associated with surges, high peak power, or high energy. These resistors can often replace 1W and 2W carbon composition resistors, which can be difficult to source. This series is an ideal alternative to Ohmite OX/OY resistors. The OC series offers 10% tolerance and is RoHS compliant. Ohmite OC Fixed Ceramic Resistors deliver enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters.Features
- Replaces 1W and 2W carbon composition resistors
- Meets high energy density demands
- High peak power
- 10% tolerance
- Ideal alternative to the Ohmite OX/OY series
- RoHS compliant
Applications
- High voltage power supplies
- RC snubber circuits
- Inrush limiters
Pulse Limiting Power
Dimensions
Additional Resources
Yayınlandı: 2022-04-20
| Güncellenmiş: 2023-02-16