Ohmite OU & OUM Film Ceramic Resistors
Ohmite OU and OUM Film Ceramic Resistors are cost-effective composite film resistors suitable for replacing ceramic composition resistors, which are required in many pulse applications. These resistors are available in through-hole axial or SMD MELF package types to suit different board designs. Both kinds of resistors have 1W power ratings, 15KV maximum permissible surge voltage, 33Ω to 22KΩ resistance range, ±10%, ±20% resistance tolerance, and E-6 / E-12 available resistance ratings. The OU resistor has a 300V maximum working voltage, and the OUM resistor has a 400V maximum working voltage. Ohmite OU and OUM Film Ceramic Resistors conform to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011.Features
- Composite film technology
- Suitable replacement for ceramic composition resistors, which are required in many pulse applications.
- Conforms to ANSI/AAMI EC53:2013/ IEC 60601-2-27:2011
- Available in two packages to suit different board designs
- Through hole axial
- SMD MELF.
Specifications
- 1W power rating
- 15KV maximum permissible surge voltage
- 33Ω to 22KΩ resistance range
- ±10%, ±20% resistance tolerance
- E-6 / E-12 available resistance rating
- Maximum working voltage
- 300V, OU resistor
- 400V, OUM resistor
Yayınlandı: 2023-04-28
| Güncellenmiş: 2023-05-23