Ohmite PCS Low Resistance Value Chip Resistors

Ohmite PCS Low Resistance Value Chip Resistors are high-quality chip resistors with AEC-Q200 qualifications. These resistors provide high-precision current sensing and voltage division in four case sizes: 0805, 1206, 2512, and 2728. The series offers resistance values as low as 0.50mΩ, low TCR to ±50ppm, and long-term stability. Ohmite PCS Low Resistance Value Chip Resistors are lead free, halogen free, and RoHS compliant.

Features

  • Resistance as low as 0.5mΩ
  • Low TCR
  • High precision current sensing and voltage division
  • Long-term stability
  • AEC-Q200 qualified
  • Lead free, halogen free, and RoHS compliant

Specifications

  • 1W to 4W power rating at +70°C
  • 31.62A, 44.72A, and 63.25A maximum rated current options
  • 54.77A to 141.42A maximum overload current
  • ±50ppm/°C TCR
  • -55°C to +170°C operating temperature range
  • +25°C ±5° storage temperature with 60% ±20% humidity
  • 0805, 1206, 2512, and 2728 case sizes
  • Plating thickness
    • 2µm for Ni
    • 3µm for Sn

Derating

Performance Graph - Ohmite PCS Low Resistance Value Chip Resistors

Construction

Ohmite PCS Low Resistance Value Chip Resistors

Dimensions (mm)

Ohmite PCS Low Resistance Value Chip Resistors
Yayınlandı: 2019-11-26 | Güncellenmiş: 2024-03-01