Ohmite RW5 5W High Power Wirewound Resistors
Ohmite RW5 5W High Power Wirewound Resistors incorporate fins identical to a heatsink that increases the surface area of the part and allows for greater power dissipation. This unique design enables a small footprint. These 5W resistors are extremely stable with a load life drift of only 1%. A special flat has been designed into the part for pick-and-place operations. The RW5 components feature 5W power, high power density, a wide resistance range (0.1Ω to 50KΩ), a non-inductive range of 0.1Ω to 12.5KΩ, tight tolerances, and a low TCR. The RW5 5W High Power Wirewound Resistors operate within a temperature range of -55°C to +125°C with temperature coefficients of 0.1Ω to 0.99Ω at ±90ppm, 1Ω to 10Ω at ±50ppm, and 10Ω+ at ±20ppm, resistance range of 0.1Ω to 50KΩ.Features
- Finned design facilitates cooling
- High power density
- Wide resistance range
- Tight tolerance
- Low TCR
- RoHS compliant
Specifications
- Power rating
- 7W at +25°C
- 5W at +70°C
- 0.1Ω to 50KΩ resistance range
- 0.1Ω to 12.5KΩ non-inductive range
- 0.5%, 1%, and 5% resistance tolerances
- UL94V-0 flammability rating
- Temperature coefficients
- 0.1Ω to 0.99Ω at ±90ppm
- 1Ω to 10Ω at ±50ppm
- 10Ω+ at ±20ppm
- -55°C to +155°C operating temperature range
- 5.67g in weight
Yayınlandı: 2013-01-29
| Güncellenmiş: 2022-03-11