Ohmite SHA Precision Manganin Copper Alloy Shunts
Ohmite SHA Precision Manganin Copper Alloy Shunts support up to 1KA of rated current and use a special alloy material to withstand pulse currents several times higher than the rated current. The special heat treatment process of Ohmite SHA shunts enables a low current coefficient, providing stability in high-current applications. The SHA series offers a thermal potential of less than 0.5pV/°C to copper and has little effect on the voltage output of the mV level. The flat structure of the SHA series makes the inductance less than 3nH, creating a shunt compatible with high-frequency applications.Features
- Four-terminal Kelvin connection
- Rated power of 25W (6918), 36W (8518), or 50W (8536)
- Extremely low inductance
- Excellent long-term stability and frequency characteristics
- Low thermal electromotive force (EMF)
- Small resistance shift under load
Applications
- Battery management systems
- Electronic power
- Frequency converter
- Uninterruptible power supplies (UPS)
- Motor control
- Electronic load equipment
Specifications
- 50µΩ or 100µΩ resistance
- 500A to 1KA rated current
- <7ppm/A or <10ppm/A current coefficient
Additional Resources
Yayınlandı: 2020-08-20
| Güncellenmiş: 2024-08-27