Ohmite TDH50 50W Thick Film SMT Resistors
Ohmite TDH50 50W Thick Film Surface Mount Resistors are 50W high-power resistors in a TO263 (D2-PAK) package with matte tin-plated flange. Ohmite TDH50 resistors feature thick film metallization technology that allows for 2.3°C/W heat resistance from the resistor hotspot to the flange. The thick film technology also provides for long-life performance. The series offers a 50mΩ to 100KΩ resistance range and a non-inductive design that suits high-frequency applications and high-speed pulse circuits.Features
- Low, 2.3°C/W heat resistance from resistor hotspot to flange
- Long-life performance presented with thick film metallization technology
- 50W high power resistors in TO263 (D2-PAK) style package with matte tin-plated flange
- Non-inductive design
Applications
- Uninterruptible power supplies
- Power units of machines
- Motor control
- Drive circuits
- Automotive
- Measurements
- Industrial computers
- High-frequency electronics
Specifications
- 50mΩ to 100KΩ resistance range
- 350V maximum operating voltage
- 1800VAC dielectric strength
- 10GΩ insulation resistance
- Tinned copper lead material
- 0.9Nm maximum torque
- -65°C to +150°C operating temperature range
Characteristics
Yayınlandı: 2020-06-29
| Güncellenmiş: 2025-10-24