Ohmite TFSO Thick-Film Power Resistors

Ohmite TFSO Thick-Film Power Resistors are non-inductive thick-film resistors offering 100W high power density in a SOT-227 package. Available in a wide range of resistance values, the TFSO offers two possible configurations with two or four easy-to-connect terminals. These Ohmite power resistors are made from quality materials for optimum reliability and stability with very low partial discharge. TFSO resistors serve a variety of applications, including high-voltage, high-frequency, snubber resistors, and power supplies.

Features

  • 100W, high power density in SOT-227 footprint
  • <40nH inductance
  • 1Ω to 1MΩ resistance at 5% or 10% tolerance
  • Multiple terminal configurations
  • High reliability, lead-free

Applications

  • High-voltage
  • High-frequency
  • Snubber resistors
  • Power supplies

Specifications

  • 2000 cycles of endurance
  • Capacitance
    • 15pF (parallel)
    • 40pF (to earth)
  • <10pC partial discharge at 2kV
  • 10Hz/500Hz vibration
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Ohmite TFSO Thick-Film Power Resistors

Configurations

Application Circuit Diagram - Ohmite TFSO Thick-Film Power Resistors
Yayınlandı: 2025-09-11 | Güncellenmiş: 2025-09-19