Ohmite TFSS SMD Surge Resistors
Ohmite TFSS SMD Surge Resistors are designed to absorb large amounts of energy. These surge resistors are rated for .5-2W, with voltage ratings up to 11KV, and energy ratings from 6 to 55W. Ohmite TFSS SMD Surge Resistors offer non inductive performance in a surface mount package, and are suitable for a variety of applications, including power supply conversion, x-ray systems, defibrillators, and geophysical instruments.Features
- Developed to absorb large amounts of energy
- Thick film resistors
- Non-inductive performance
- Surface mount package
Applications
- Power supply conversion
- Electron microscopes
- X-ray systems
- Defibrillators
- Geophysical instrument related products
Specifications
- Thick film resistive element
- 5-side wraparound termination
- Overglaze encapsulation
- 100Ω to 10kΩ resistance values
- -40°C to +155°C operating temperature
- ±100 ppm/°C temperature coefficient
- 0°C to +85°C TCR temperature range
Yayınlandı: 2022-09-26
| Güncellenmiş: 2022-12-29