Ohmite TP High Energy Thick Film Resistors

Ohmite TP High Energy Resistors offer non-inductive performance, high power density, low inductance, and wide resistance range. As an added feature, TP High Energy Resistors provide the impulse energy capability normally associated with wirewound or composition resistors. Double-sided screen printing of pulse-tolerant thick film ink, coupled with a  sophisticated scan-cut laser trimming process, maximize the energy withstanding capabilities of the Ohmite TP High Energy Resistors.

Features

  • High-temp terminal construction
  • Wide resistance range
  • Low inductance range
  • High power density
  • Easy to install, PC-mountable

Specifications

  • Alumina substrate
  • Thick film resistor
  • Glass coating
  • Solder-plated phosphor bronze terminals
  • 20W/Meter/°C thermal conductivity
  • Temperature coefficients
    • 1Ω to 100Ω at 100ppm/°C
    • 101Ω+ at 50ppm/°C
  • ±1%, ±5%, and ±10% tolerances
  • 10Ω to 1MΩ resistance range
  • 350VAC/500VDC maximum operating voltage through glass
  • 100J energy rating, 100ms pulse with 100µF capacitor, not to exceed 1500V
  • Derating of 100% at +25°C to 0% at 180°C ambient
Yayınlandı: 2013-04-02 | Güncellenmiş: 2022-03-11