Ohmite TX Thick Film Chip Thermistors

Ohmite TX Thick Film Chip Thermistors feature high mechanical strength and reliability due to their thermistor film and glass-coated structure on alumina substrate. Ohmite TX Thermistors also offer high solderability and heat resistance due to triple-structure electrodes. The series is AEC-Q200 certified and available in 0402, 0603, and 0805 package sizes. Some parts can resist in an operating temperature range up to +150°C.

Features

  • AEC-Q200 certified
  • Some parts can resist in operating temperature range up to +150°C
  • High mechanical strength and reliability available due to thermistor film and glass-coated structure on alumina substrate
  • Thickness does not change on any resistance value
  • High solderability and heat resistance available due to triple-structure electrodes
  • UL1434 available in some parts

Specifications

  • Size / rated power (+25°C)
    • 0805 / 130mW (TX08)
    • 0603 / 120mW (TX06)
    • 0402 / 110mW (TX04)
  • 5mW maximum permissible power
  • -40°C to +125°C operating temperature range
  • ±1%, ±2%, ±3%, ±5%, or ±10% resistance tolerance
  • B-value determined by zero-power resistance at +25°C
  • ±1%, ±2%, ±3%, or ±5% B-value tolerance

Dimensions

Chart - Ohmite TX Thick Film Chip Thermistors
Yayınlandı: 2021-04-09 | Güncellenmiş: 2022-03-11