Ohmite FC4L 4-Terminal Current Sense SMD Resistors
Ohmite FC4L 4-Terminal Current Sense Resistor Series includes 0.25W, 1W, 2W, and 5W packages. Ohmite has extended its FCSL Series product line with the 4-terminal, foil-type FC4L Series Current Sense SMD Resistors. The FC4L Series resistors from Ohmite have a foil construction that ensures a very stable TCR (Temperature Coefficient of Resistance) in a 5W package. In addition, FC4L resistors have a built-in Kelvin connection and 4-terminal design, which includes 2 larger electrodes capable of carrying large currents and 2 smaller electrodes for current measurement.Features
- Foil construction that ensures very stable TCR
- Designed for automatic insertion
- Industry standard sizes
- High heat resistant use
- Low heat electromotive use
- Color: white (top) and green (bottom)
View Results ( 61 ) Page
| Parça Numarası | Veri Sayfası | Direnç | Güç Derecesi | Tolerans | Sıcaklık Katsayısı | Genişlik | Uzunluk | Yükseklik | Sonlandırma |
|---|---|---|---|---|---|---|---|---|---|
| FC4L32R025FER | ![]() |
25 mOhms | 1 W | 1 % | 50 PPM / C | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | 4 Terminal |
| FC4L110R020FER | ![]() |
20 mOhms | 5 W | 1 % | 50 PPM / C | 4 Terminal | |||
| FC4L90R003FER | ![]() |
3 mOhms | 4 W | 1 % | 100 PPM / C | 4.5 mm (0.177 in) | 9 mm (0.354 in) | 0.6 mm (0.024 in) | 4 Terminal |
| FC4L76R003FER | ![]() |
3 mOhms | 3 W | 1 % | 100 PPM / C | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 0.6 mm (0.024 in) | 4 Terminal |
| FC4L32R015FER | ![]() |
4 Terminal | |||||||
| FC4L76R002FER | ![]() |
2 mOhms | 3 W | 1 % | 100 PPM / C | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 0.6 mm (0.024 in) | 4 Terminal |
| FC4L110R015FER | ![]() |
4 Terminal | |||||||
| FC4L90R025FER | ![]() |
25 mOhms | 4 W | 1 % | 50 PPM / C | 4.5 mm (0.177 in) | 9 mm (0.354 in) | 0.6 mm (0.024 in) | 4 Terminal |
| FC4L110R003FER | ![]() |
3 mOhms | 5 W | 1 % | 50 PPM / C | 5 mm (0.197 in) | 11 mm (0.433 in) | 0.5 mm (0.02 in) | 4 Terminal |
| FC4L110R005FER | ![]() |
5 mOhms | 5 W | 1 % | 50 PPM / C | 5 mm (0.197 in) | 11 mm (0.433 in) | 0.5 mm (0.02 in) | 4 Terminal |
Yayınlandı: 2011-08-01
| Güncellenmiş: 2022-03-11