Olimex Ltd. A20-SOM204-EVB Evaluation Board

Olimex Ltd. A20-SOM204-EVB Evaluation Board is an evaluation platform for the A20-SOM204 SoC module and comes with A20-SOM204-1G-s16Me16G-MC on-board. This evaluation board can be modified and tailored according to the specific need using the Eagle CAD design files available. The A20-SOM204-EVB evaluation board features multiple connectors such as Ethernet connectors, PCIe connectors, LiPo battery connectors, SATA connectors, VGA connectors, HDMI connectors, and many others.

Features

  • Includes A20-SOM204-1Gs16Me16G-MC module
  • Gigabit Ethernet connector
  • Megabit Ethernet connector
  • PCIe connector
  • LiPo battery connector
  • SATA connector and power supply connector
  • CAN driver and connector
  • VGA connector
  • HDMI connector
  • USB3.0 connector
  • USB-OTG connector
  • micro SD card connector
  • Audio microphone/line-in connector
  • Audio headphone/line-out connector
  • CSI camera interface and 2MP camera
  • WiFi/BLE module
  • IR LED and receiver
  • GPIO connector
  • UEXT1 and UEXT2 connectors
  • Debug UART connector
  • RTC 3V lithium backup battery
  • 5V power jack for external power supply
Yayınlandı: 2018-07-18 | Güncellenmiş: 2022-10-03