Olimex Ltd. ESP32-GATEWAY-x-IND Development Boards

Olimex Ltd. ESP32-GATEWAY-x-IND Development Boards feature a wired 100Mb Ethernet interface, BLUETOOTH® LE, and Wi-Fi®. These development boards have a built-in programmer for Arduino, ESP-IDF, and ESP32-WROOM32 modules. Olimex ESP32-GATEWAY-x-IND boards include a GIPO 20-pin connector with all ESP32 ports, a CH340 USB serial converter, and a MicroSD card slot. These development boards operate over a -40°C to 85°C industrial temperature range.

Features

  • GPIO 20-pin connector with all ESP32 ports
  • Built-in programmer for Arduino and ESP-IDF
  • CH340 USB serial converter
  • 50mm x 62mm (1.95" x 2.45") dimensions
  • Wi-Fi and BLE connectivity
  • -40°C to +85°C operating temperature range
  • MicroSD card
  • Ethernet 100Mb interface
  • MicroUSB connector
  • ESP32-WROOM32 module
  • 100Mb Ethernet interface

Dimensions

Mechanical Drawing - Olimex Ltd. ESP32-GATEWAY-x-IND Development Boards
Yayınlandı: 2020-07-22 | Güncellenmiş: 2024-06-18