Olimex Ltd. STM32-P405 Development Board

Olimex STM32-P405 development board has an embedded ARM core, compatible with all ARM tools and software. STM32-P405 combines the high-performance ARM Cortex-M4 CPU with an extensive range of peripheral functions and enhanced I/O capabilities. The ARM Cortex-M4 32-bit RISC processor features exceptional code-efficiency, delivering the high-performance expected from an ARM core in the memory size usually associated with 8- and 16-bit devices. STM32-P4053 is a good start-up board for learning the new ST Cortex-M4 based microcontrollers STM32F405RGT6. It has RS232 and both USB and CAN. It also features a prototype area with all microcontroller signals near it, giving users an easy way to implement their own schematics and add-ons.

Features

  • MCU STM32F405RGT6 ARM Cortex M4 1024KB FLASH 168 Mhz 192kB SRAM USB, CAN, x2 I2C, x2 ADC 12 bit, x3 UART, x2 SPI, x3 TIMERS, up to 72Mhz operation
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • USB connector
  • CAN driver and connector
  • RS232 driver and connector
  • UEXT connector which allows different modules to be connected (as MOD-MP3, MOD-NRF24LR, etc)
  • SD-MMC connector
  • Backup battery connector
  • RESET button
  • Status LED
  • Power supply LED
  • On-board voltage regulator 3.3V with up to 800mA current
  • Single power supply: takes power from USB port or power supply jack
  • 8 Mhz crystal oscillator
  • 32768 Hz crystal and RTC backup battery connector
  • Extension headers for all uC ports
  • PCB: FR-4, 1.5 mm (0,062"), red soldermask, silkscreen component print
  • Dimensions: 100 x 90mm (3.94 x 3.5")
Yayınlandı: 2014-01-14 | Güncellenmiş: 2022-03-11