Olimex Ltd. Medical TI MSP430 Development Board
Olimex Medical TI MSP430 Development Board (MOD-PULSE) is based on TI's MSP430FG439 microcontroller. The Olimex MOD-PULSE is an instrument for monitoring the blood oxygenation of a human. By measuring the oxygen level and heart rate, MOD-PULSE displays the levels of blood oxygenation and heart rate on its LCD display. MOD-PULSE can be connected to a variety of Olimex's development boards via a UEXT connector.
Features
- Power supply switch
- +3V lithium battery connector
- Battery connector for 2 x 1.5V AA batteries
- DB9 - Female connector
- System clock crystal
- Extension pin holes for each microcontroller's ports
- 134.6mm x 101.6mm dimensions
Block Diagram
Yayınlandı: 2012-01-09
| Güncellenmiş: 2025-12-17