Olmatic S.USV Advanced Power Management Module

Olmatic S.USV Advanced Power Management Module is designed to supply power to a single-board computer (SBC) or embedded system. This Omatic power management module features a power input with an extended 7V to 24V range. An optional LiPo or Li-Ion battery lets the users create a completely battery-operated device. The built-in battery monitoring system continuously reviews all relevant performance data and can shut the system down if needed to prevent data loss. The Module also includes an integrated real-time clock, enabling time-controlled and event-controlled switching. I2C and GPIO interfaces allow performance data to be collected and analyzed and enable software power control.

Features

  • HAT-compliant energy management module
  • Integration capability in all SBCs and embedded systems
  • Customized adjustments
  • Custom communication protocols
  • Plug and play
  • Specific software solutions
  • Uninterruptible power supply
  • Power input with extended 7V to 24V range
  • Monitoring system (performance/power monitoring) optional with LiPo/Li-Ion battery, including configurable charging control (300mA/500mA/1000mA)
  • Battery management controller
  • Battery management system
  • Integrated real-time clock
  • Time-controlled and event-based switching on and off the systems - action scheduler
  • Supply switch (On/Off button/file safe shutdown)
  • LED status display
  • Bootloader for live firmware updates
  • Battery-hot-swap

Block Diagram

Block Diagram - Olmatic S.USV Advanced Power Management Module

Applications

  • IoT
  • Measurement and control
  • Battery-powered systems
  • Robotics
Yayınlandı: 2020-04-09 | Güncellenmiş: 2024-06-18