Olmatic S.USV Industrial Power Management Module

Olmatic S.USV Industrial Power Management Module is designed to close the gap between single-board computers/embedded systems and Industry 4.0. The S.USV Industrial Power Management Module features a power input with an extended 7V to 48V range. An optional LiPo or Li-Ion battery lets the user create a completely battery-operated device. The built-in battery monitoring system continuously reviews all relevant performance data and can shut the system down if needed to prevent data loss. This Olmatic module also includes an integrated real-time clock, enabling time-controlled and event-controlled switching. I2C and GPIO interfaces allow performance data to be collected and analyzed and enable software power control.

Features

  • HAT-compliant energy management module
  • Plug and play
  • Bootloader for live firmware updates
  • Integrated real-time clock
  • Uninterruptible power supply
  • Starts and operates on battery
  • Monitoring system
  • Optional with LiPo/Li-Ion battery, including configurable charging control (300mA/500mA/1000mA)
  • Up to 91% efficiency
  • Battery management controller
  • Battery management system
  • Power input with extended 7V to 48V/5A range
  • Protection circuit with RPP, SCP, OLP, OCP, OVP, UVP, OTP, ODP, and RCP
  • Watchdog - power cycle/heartbeat functionality
  • Timed and event based on and off switching of the system - action scheduler
  • Supply switch (On/Off button/file safe shutdown)
  • LED status display
  • Battery-hot-swap

Applications

  • Internet of Things (IoT)
  • Industry 4.0
  • Measurement and control
  • Battery-powered systems
  • Robotics

Block Diagram

Block Diagram - Olmatic S.USV Industrial Power Management Module
Yayınlandı: 2020-04-09 | Güncellenmiş: 2024-06-18