Olmatic S.USV Tinker Uninterruptible Power Supply
Olmatic S.USV Tinker Uninterruptible Power Supply for the Asus Tinker offers a 5V/2500mA power supply, I2C interfaces, and 7V to 24V extended voltage range. The S.USV Tinker is a fully functional plug-and-play solution equipped with a LiPo battery and an adjustable charging function. All possible operating states of the Asus tinker board are monitored internally, ensuring the module is always in a position to respond to misbehavior. Olmatic S.USV Tinker Uninterruptible Power Supply is compatible with all Asus tinker boards.Features
- HAT compliant UPS Module
- Plug-and-Play design
- Monitoring – system
- Intelligent software solution
- Built-in LiPo battery with adjustable charging function
- Battery management controller
- Battery monitoring system
- Integrated Real-Time Clock
- Time-controlled on and off switching of Asus tinker board
- Supply switch (Power on and off buttons / file safe shutdown)
- LED – status display
- Bootloader for Live – Firmware updates
Specifications
- 5V/2500mA power supply
- 7V to 24V/3500mA extended voltage range
- 5V/3500mA secondary output power
- I2C interfaces
- Compatible with all tinker boards
- 65mm x 56mm x 5mm dimensions
Yayınlandı: 2019-08-27
| Güncellenmiş: 2023-07-24