Olmatic S.USV Pi Advanced Uninterruptible Power Supply

Olmatic S.USV Pi Advanced Uninterruptible Power Supply (UPS) features a 5V/2500mA power supply rating, I2C interface, and battery monitoring. The S.USV Pi Power Supply is an additional module for Raspberry Pi and the main focus on the UPS of a single-board computer. This advanced version offers a power input for the extended voltage range of 7V to 24V. Olmatic S.USV Pi Advanced Uninterruptible Power Supply is ideal for solar cells and automotive applications.

Features

  • HAT compliant UPS Module
  • Adapter solution for Pi Model A and B
  • Plug and Play (Power via Raspberry Pi)
  • Monitoring – System
  • Intelligent software solution
  • Built-in LiPo battery (300mAh) with adjustable charging function
  • Battery management controller
  • Battery monitoring system
  • Integrated real-time clock
  • Time-controlled on and off switching of the Raspberry Pi
  • Raspberry Pi supply switch (Power on and off buttons / File safe shutdown)
  • LED – Status display
  • Bootloader for Live – Firmware updates
  • Network input with extended voltage range (7V to 24V)

Specifications

  • 5V/2500mA power supply
  • 7V to 24V/3500mA extended voltage range
  • 5V/3500mA secondary output power
  • I2C interfaces
  • Pi 3, Pi 2, Pi A+, Pi B+ compatibility
  • 65mm x 56mm x 5mm dimensions
Yayınlandı: 2019-08-27 | Güncellenmiş: 2023-07-24