OmniOn Power Integrated Power Solutions for Xilinx® FPGAs
OmniOn Power™ Integrated Power Solutions for Xilinx® Field-Programmable Gate Arrays (FPGAs) feature OmniOn Power power modules that can be used across all Xilinx FPGA product families. These OmniOn Power point-of-load (POL) power modules meet the stringent FPGA voltage requirements for power rails from 2A to more than 300A with high efficiency and excellent thermal derating. These power modules deliver tight voltage regulation, fast transient response, accurate PMBus telemetry and programmability, robust protection features, and the power sequencing required for advanced FPGA power designs.Features
- Compatible with all Xilinx FPGA product families
- Meets the stringent FPGA voltage requirements for power rails, from 2A to more than 300A, with high efficiency and excellent thermal derating
- Tight voltage regulation
- Fast transient response
- Accurate PMBus telemetry and programmability
- Robust protection features
- Includes power sequencing required for advanced FPGA power designs
View Results ( 9 ) Page
| Part Number | Datasheet | Description | Input Voltage - Min | Input Voltage - Max | Output Voltage-Channel 1 | Output Current-Channel 1 |
|---|---|---|---|---|---|---|
| UJT035A0X3-SRZ | ![]() |
DC/DC Converters - SMD 4.5-14.4in .51-3.63V 35A non-Iso | 4.5 V | 14.4 V | 600 mV to 3.6 V | 35 A |
| APXS002A0X-SRZ | ![]() |
DC/DC Converters - SMD SMT in 3-14Vdc out 0.6-5.5Vdc 2A | 3 V | 14 V | 600 mV to 5.5 V | 2 A |
| PJT014A0X3-SRZ | ![]() |
DC/DC Converters - SMD 4.5-14.4in .51-5.5V 14A non-Iso | 4.5 V | 14.4 V | 600 mV to 5 V | 14 A |
| PDT012A0X3-SRZ | ![]() |
DC/DC Converters - SMD 3-14.4Vin .6-5.5Vout 12A NegLogic Digital | 3 V | 14.4 V | 450 mV to 5.5 V | 12 A |
| PDT003A0X3-SRZ | ![]() |
DC/DC Converters - SMD 3-14.4Vin .45-5.5V3A Neg Log SMT Digital | 3 V | 14.4 V | 450 mV to 5.5 V | 3 A |
| PJT004A0X3-SRZ | ![]() |
DC/DC Converters - SMD 4.5-14.4in .51-5.5V 4A non-Iso | 4.5 V | 14.4 V | 600 mV to 5 V | 4 A |
| PJT007A0X3-SRZ | ![]() |
DC/DC Converters - SMD 4.5-14.4in .51-5.5V 7A non-Iso | 4.5 V | 14.4 V | 600 mV to 5 V | 7 A |
| PJT020A0X3-SRZ | ![]() |
DC/DC Converters - SMD 4.5-14.4in .51-3.63V 20A NegLogic non-Is | 4.5 V | 14.4 V | 600 mV to 3.6 V | 20 A |
| MDT040A0X43-SRPHZ | ![]() |
DC/DC Converters - SMD 4.5-14.4V 0.45-2Vout 40A pos logic, SMT | 4.5 V | 14.4 V | 450 mV to 2 V | 40 A |
Published: 2020-01-16
| Updated: 2024-08-27