OmniOn Power MPR 700W Power Supplies
OmniOn Power™ MPR 700W Power Supplies offer up to 94% efficiency, 2A maximum output current rating, and a -5°C to +50°C operating temperature range. The MPR0712DC series features a full range of control and monitoring capabilities, and the SMBAlert signal pin alerts users automatically of any stat change within the power supply. The MPR0712TE power supplies provide a smaller 9" depth that is conductive for mid-plane system architectures and space-limited applications. OmniOn Power MPR 700W Power Supplies are ideal for 12VDC distributed power architectures, mid-end servers, blade servers, and network equipment.Features
- MPR0712DC
- Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
- Compliant to REACH Directive (EC) No 1907/2006
- Up to 94% at 50% load
- 12VDC Regulation:
- Set point ±0.33%, overall ±1%
- Secondary Regulation: ± 2.5%
- Turn-On overshoot
- Active current share on 12V with internal OR’ing function
- Remote sense on the 12V main output
- Hot insertion/removal (hot plug)
- Hardware recoverable latched 12VDC overvoltage
- Auto recoverable overload and over temperature
- Firmware adjustable overload set point of 12V output
- -5°C to +50°C Operating temperature range
- PMBus® serial bus
- Conducted EMI: Class A with 6dB margin
- Meets EN6100 immunity and transient standards
- UL, CAN/CSA, IEC, TUV, IEC62368-1 regulated
- MPR0712TE
- Form factor: 9.0” (L) x 2.15” (W) x 1.57” (H)
- 12VDC Regulation:
- Set point ±0.33%, overall ±1%
- Secondary Regulation: ± 2.5%
- Active current share on 12V with internal OR’ing function
- Remote sense on the 12V main output
- Hot insertion/removal (hot plug)
- Hardware recoverable latched 12VDC overvoltage
- Auto recoverable overload and over temperature
- Firmware adjustable overload set point of 12V output
- Turn-On overshoot
- -5°C to +50°C Operating temperature range
- PMBusTM serial bus
- Compliant to REACH Directive (EC) No 1907/2006
- Compliant to RoHS II EU “Directive 2011/65/EU (-Z versions)
- Conducted EMI: class A with 6dB margin
- Meets EN6100 immunity and transient standards
- NEBS GR-63-CORE, level 3 Shock and vibration
- UL, CAN/CSA, IEC, TUV, BSMI, CCC, KC regulated
Applications
- 12VDC Distributed power architectures
- Mid-end servers
- Blade servers
- Network equipment
- Network attached storage
- Storage area networks
- Routers / switches
Yayınlandı: 2020-08-19
| Güncellenmiş: 2024-08-27