OmniOn Power Austin Minilynx Power Modules
OmniOn Power™ Austin Minilynx Power Modules are 12V SMT / SIP, non-isolated dc-dc power modules with an input range of 8.3 - 14Vdc and a programmable out of 0.75Vdc to 5.5Vdc. The OmniOn Power Austin Minilynx Power Modules can deliver a 3A output current with full load efficiency of 91% at 3.3V output. The open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. In addition to sequencing, standard features include remote On/Off, programmable output voltage, and over-current protection. Ideal for distributed power architectures, intermediate bus voltage applications, telecommunications equipment, servers, and storage applications.
Yayınlandı: 2010-02-23
| Güncellenmiş: 2024-08-27