OmniOn Power ProLynx 5A Non-Isolated DC-DC Power Modules
OmniOn Power™ 9V to 36V ProLynx™ 5A Non-Isolated DC-DC Power Modules can deliver up to 5A of output current and operate over an extra-wide range of input voltage (VIN=9VDC to 36VDC). OmniOn Power 9V to 36V ProLynx™ Series DC-DC Power Modules provide a precisely regulated output voltage from 3VDC to 18VDC, programmable via an external resistor. ProLynx Series features include Tunable Loop™ to optimize dynamic output voltage response, patent-pending AutoLimit automatic scaling of the current limit with output voltage, output overcurrent protection, remote On/Off, remote sense, small size, wide operating temperature range (-40ºC to +85ºC), and more. Ideal applications for ProLynx power modules are industrial equipment, distributed power architectures, intermediate bus voltage applications, and telecommunications equipment.Features
- Tunable Loop for optimizing dynamic output voltage response
- Patent-pending AutoLimitautomatic scaling of current limit with output voltage
- Output overcurrent protection (non-latching)
- Remote On/Off
- Remote sense
- Small size
- -40ºC to +85ºC operating temperature range
- RoHS EU Directive compliance
- Pb-free or SnPb reflow environment (Z versions) compatibility
- UL, CSA, and VDE recognition and licensing
Yayınlandı: 2010-10-14
| Güncellenmiş: 2024-08-27