OmniPreSense OPS241 & OPS242 Electromagnetic Lens Enclosures

OmniPreSense OPS241 and OPS242 Electromagnetic Lens Enclosures are 3D printed enclosures that provide protection for the OPS241 and OPS242 Radar Modules. These enclosures come in two versions, a standard enclosure and a version with an Electromagnetic (EM) lens. The EM Lens enclosure creates a tighter beam and increases the antenna gain for a farther detection range, reducing the standard 76° to 78° beam width to a tighter 26°. The additional antenna gain of 3dBi to 5dBi helps detect objects at further distances. OmniPreSense OPS241 and OPS242 Electromagnetic Lens Enclosures can be easily mounted on drones, robots, and other structures. 

Features

  • Reduces beam from 76° to 26°
  • Antenna gain of 3dBi to 5dBi
  • 3D printed design
  • Easy mounting

Applications

  • IoT sensors
  • Surveillance and security
  • Robotics
  • Drones
Yayınlandı: 2019-04-04 | Güncellenmiş: 2023-07-25