OmniPreSense OPS241-A Short-Range Doppler Radar Sensor Module
OmniPreSense OPS241-A Short-Range Doppler Radar Sensor Module is a complete radar sensor system on a single 53mm x 59mm board. The OPS241-A SRR Module can be connected to any Smart USB host, such as a Raspberry Pi, an Android device supporting USB On-The-Go (OTG), PC, or Mac to enable an IoT (Internet of Things) sensor. The OPS241-A is capable of reporting motion, speed, and direction of objects detected. All radar signal processing is done on board, and a simple API (Application Programming Interface) reports the processed data. Flexible control over the reporting format, sample rate, and module power levels are provided.Features
- Detection range: 1m to 25m (3-ft. to 80-ft.)
- Motion, speed, direction, and signal magnitude capabilities
- Speed reporting up to 348mph
- Speed accurate to within 0.5%
- Inbound and outbound direction reporting
- Wide 78° beam width (-3dBm)
- USB interface
- Simple API control
- Report rate: 1Hz to 44Hz
- Industrial operating temperature range: -40°C to +85°C
- Low power consumption: 1.4W active, 0.6W idle
- Compact 53mm x 59mm x 12mm, 11g form factor
Applications
- Traffic monitoring
- IoT Smart Home sensors
- Surveillance and security
- Drones and robotics
Learn More About
Detection Range
Antenna Pattern
Yayınlandı: 2018-10-01
| Güncellenmiş: 2022-10-05